KRAH ZDFL 21X120B 10% 220R Power Resistor 220 Ohm Durable Reliable

MPN
ZDFL 21X120B 10% 220R
Brand
KRAH
EAN-13
2050009772246
Order Code
19-2286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £22.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KRAH ZDFL 21X120B 10% 220R power resistor is a high impedance resistor designed for applications requiring precise resistance values. This component provides a resistance of 220 ohms with a tolerance of 10%, making it suitable for circuits where stable performance is critical. Engineered with a durable resistance wire, the KRAH ZDFL 21X120B offers reliable operation in high-power environments. Commonly used in power supply circuits, audio equipment, and industrial control systems, this resistor is an integral part of applications where efficient power management and heat dissipation are essential. Its robust construction ensures longevity and stability, meeting the demands of rigorous engineering standards.
Type High power Resistor
Resistance 220Ω
Tolerance 10%
Power Rating 65W
Content 1
Diameter 21mm
Dimensions (Ø x L) 21 mm x 120 mm
Length 120mm
Max. temperature 350°C
Maximum Temperature 350°C

Reviews

Be the first to submit a review

Trustpilot