KRAH ZDFL 21X120B 10% 1K0 Power Resistors 1K 10% 21X120B

MPN
ZDFL 21X120B 10% 1K0
Brand
KRAH
EAN-13
2050009772253
Order Code
19-2284
Country of Origin
Germany
  • Quickly find another product in this range by Resistance:

    10Ω 47Ω 220Ω 1kΩ
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

KRAH ZDFL 21X120B 10% 1K0 Power Resistors are precision-engineered components designed for applications requiring high impedance and reliable performance in electrical circuitry. These power resistors have a nominal resistance of 1 kilohm with a 10% tolerance, ensuring consistent operation within specified limits. Constructed with a high-quality resistance wire, they are suited for use in high power applications where heat dissipation and durability are critical. Typical engineering applications for these resistors include power supply circuits, motor control units, and other systems where stable power management is essential. Their robust design and reliable materials make them valuable in environments where precise electrical resistance is needed.
Type High power Resistor
Resistance 1kΩ
Tolerance 10%
Power Rating 65W
Content 1
Diameter 21mm
Dimensions (Ø x L) 21 mm x 120 mm
Length 120mm
Max. temperature 350°C
Maximum Temperature 350°C

Reviews

Be the first to submit a review

Trustpilot