KRAH VHPR100H47RK300 power resistor 47Ω 100W 10% 1pc high power resistors

KRAH VHPR100H47RK300 power resistor 47Ω 100W 10% 1pc high power resistors

MPN
VHPR 100 H 47R K 300
Brand
KRAH
EAN-13
2050009772307
Order Code
19-2282
Country of Origin
Germany
View Full Product Range (6)

Discontinued


KRAH VHPR100H47RK300 is a high power resistor designed with a resistance value of 47 ohms and a power rating of 100 watts, exhibiting a tolerance of 10%. This robust resistor is engineered with high impedance materials, making it ideal for applications requiring efficient dissipation of heat across power systems, such as in power supply units, motor drives, and industrial equipment. The incorporation of quality resistance wire ensures reliable performance under high-stress conditions, making it a suitable choice for demanding environments. As a single-piece component, it is adept at handling large current flows while maintaining stability and precision in resistance values.
Type High power Resistor
Resistance 47Ω
Tolerance 10%
Power Rating 100W
Content 1
Dimensions (L x W x H) 167 x 40 x 21 mm
Height 21mm
Length 167mm
Max. temperature 200°C
Maximum Temperature 200°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Width 40mm

Trustpilot