KRAH GLD 11X50 10% 47R Resistance wire axial lead 47Ω 11W 10% 1pc

MPN
GLD 11X50 10% 47R
Brand
KRAH
EAN-13
2050009772222
Order Code
19-2281
Country of Origin
Italy
  • Quickly find another product in this range by Resistance:

    47Ω 100Ω
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

KRAH GLD 11X50 10% 47R is a power resistor that features a resistance value of 47 ohms and is constructed with precision resistance wire. It has an axial lead configuration and is designed to handle a power rating of up to 11 watts, while maintaining a tolerance of 10%. This high impedance resistor is suitable for applications requiring reliable performance under high power conditions, such as in power supplies, amplifiers, and telecommunications equipment. The GLD 11X50 model provides robust resistance and stability, making it ideal for engineers who demand efficiency and durability in power management scenarios. Its design caters to both industrial and consumer electronics that necessitate high power dissipation and thermal stability.
Type Resistance wire
Resistance 47Ω
Tolerance 10%
Power Rating 11W
Content 1
Diameter 12.5mm
Dimensions (Ø x L) 12.5 mm x 50 mm
Length 50mm
Max. temperature 450°C
Maximum Temperature 450°C

Reviews

Be the first to submit a review

Trustpilot