KRAH GLD 11X50 10% 100R Resistance wire 100 Ω Axial lead 11 W 10 % 1 pc(s)

MPN
GLD 11X50 10% 100R
Brand
KRAH
EAN-13
2050009772239
Order Code
19-2279
Country of Origin
Italy
  • Quickly find another product in this range by Resistance:

    47Ω 100Ω
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

KRAH GLD 11X50 10% 100R is a high power resistor characterised by its resistance wire design, providing a resistance value of 100 ohms. It features an axial lead configuration and is rated to handle up to 11 watts of power with a tolerance of 10 percent, making it suitable for applications requiring high impedance and robust performance. This resistor is typically employed in electronic circuits where significant power dissipation is required, such as in power supplies, audio amplifiers, and other high-current environments. Its precision and durability ensure consistent performance under demanding conditions, making it an essential component for engineers seeking reliable solutions for high power applications.
Type Resistance wire
Resistance 100Ω
Tolerance 10%
Power Rating 11W
Content 1
Diameter 12.5mm
Dimensions (Ø x L) 12.5 mm x 50 mm
Length 50mm
Max. temperature 450°C
Maximum Temperature 450°C

Reviews

Be the first to submit a review

Trustpilot