KRAH D 40/20W 10% 4K7 Wire wound pot 20W 4.7kΩ Slide Potentiometer

MPN
D 40/20W 10% 4K7
Brand
KRAH
EAN-13
2050009772390
Order Code
19-2276
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £239.50
10+ £229.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

KRAH D 40/20W 10% 4K7, offers a wire-wound slide potentiometer, which is a type of variable resistor. This component is designed to handle a power rating of 20 watts and has a resistance value of 4.7 kilohms with a tolerance of 10 per cent. Its construction utilises a wire-wound method, providing robustness and reliability particularly suited for applications that demand precise control, such as audio equipment volume controls, industrial positioning systems, and fine-tuning electronic circuits. The slide mechanism offers easy adjustment, ensuring smooth operation in dynamic environments. This potentiometer is an ideal choice for engineers seeking a high-power, durable component with dependable performance characteristics.
Type Wire-wound pot
Resistance 4.7kΩ
Tolerance 10%
Power Rating 20W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 258°
Mechanical Angle 270°
Width 32mm

Reviews

Be the first to submit a review

Trustpilot