KRAH D 40/20W 10% 220R Wire-wound pot 20W 220Ω Slide Potentiometer

MPN
D 40/20W 10% 220R
Brand
KRAH
EAN-13
2050009772451
Order Code
19-2272
Country of Origin
Italy
View Full Product Range (10)

Discontinued


KRAH D 40/20W 10% 220R is a high-quality wire-wound slide potentiometer designed for precise variable resistance applications. This device features a power rating of 20 watts and a resistance value of 220 ohms, with a tolerance of 10 per cent, ensuring reliable performance in demanding electrical circuits. The wire-wound construction provides durability and stability, making it ideal for applications requiring precise control such as in audio equipment, instrumentation, and industrial control systems. This slide potentiometer is particularly suited for situations where a smooth and linear adjustment of resistance is necessary, enabling engineers to achieve optimum circuit tuning.
Type Wire-wound pot
Resistance 220Ω
Tolerance 10%
Power Rating 20W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 258°
Mechanical Angle 270°
Width 32mm

Trustpilot