KRAH D 32/10W Slide Potentiometer 10W 1kΩ Wire-wound 10% Tolerance

MPN
D 32/10W 10% 1K0
Brand
KRAH
EAN-13
2050009772482
Order Code
19-2269
Country of Origin
Italy
View Full Product Range (10)

Discontinued


KRAH D 32/10W Slide Potentiometer is a robust variable resistor designed for precise control in various electronic circuits. This wire-wound potentiometer has a resistance of 1 kO and a power rating of 10W, offering a tolerance of 10%. Its linear sliding mechanism allows for smooth adjustments, making it suitable for applications requiring reliable, stable performance, such as audio equipment, industrial controls, and laboratory instrumentation. This component's construction ensures durability and consistent electrical characteristics, ideal for environments that demand high power handling and accurate control.
Type Wire-wound pot
Resistance 1kΩ
Tolerance 10%
Power Rating 10W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 255°
Mechanical Angle 270°
Width 26mm

Trustpilot