KRAH D 20/4W 10% 4K7 Wire-wound Potentiometer 4.7 kΩ 4 W Slide Type

MPN
D 20/4W 10% 4K7
Brand
KRAH
EAN-13
2050009772369
Order Code
19-2268
Country of Origin
Italy

Discontinued


KRAH D 20/4W 10% 4K7 is a wire-wound potentiometer featuring a resistance value of 4.7 kO and a power rating of 4 watts, designed for precision adjustment in electrical circuits. This slide-type variable resistor allows for adjustable voltage division, making it ideal for applications requiring fine-tuning of resistance such as audio equipment, instrumentation, and frequency control in signal processing. The device offers a tolerance of 10%, ensuring consistent performance in various scenarios, and its robust construction makes it suitable for both industrial and consumer electronics. The slide potentiometer is designed for simple integration into compact spaces, providing engineers with a reliable solution for dynamic resistance changes within an electrical system.
Type Wire-wound pot
Resistance 4.7kΩ
Tolerance 10%
Power Rating 4W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 250°
Mechanical Angle 270°
Width 18.5mm

Trustpilot