kraftmax 146699 Battery tester 1.2V to 1.5V Rechargeable battery range

MPN
146699
Brand
kraftmax
EAN-13
4042883800120
Order Code
16-6631
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Kraftmax 146699 is designed for precise evaluation of rechargeable batteries within the voltage range of 1.2V to 1.5V. Known alternatively as 2491001 - kraftmax 146699, this battery tester is engineered to provide accurate readings integral to assessing battery health and performance in a variety of contexts. Equipped with advanced measurement capabilities, it is particularly suited for applications in electronics testing, maintenance, and quality assurance processes where reliable battery performance data is critical. Its robust design ensures compatibility with a range of rechargeable battery technologies, supporting engineers in the development and upkeep of energy storage systems.
Type Battery tester
Battery Size Various
Dimensions (L x W x H) 110 x 60 x 25 mm
Display Digital
Height 25mm
Length 110mm
Weight 42g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot