Kraftform Plus 165i VDE Insulated Screwdriver Pozidriv Tip PZ1 x 80mm

Wera Brand: Wera

Wera series 165I Pozidriv insulated screwdrivers are tested individually for dielectric strength under a load of 10,000 volts so as to ensure safe working with loads up to 1,000 volts. They have a premium Lasertip, a tip which has a laser roughened surface which literally bites into the screwhead, reducing cam-out and eliminating the need for two-handed screwdriving.

They have a significantly extended service life due to bit-grade steel used in all Wera screwdrivers and have the patented Kraftform handle which is ergonomic, multi-component and which uniquely fits to the shape of the hand during screwdriver use, reducing fatigue and increasing speed. Smooth, soft zones offer improved grip, hard zones allow easy hand repositioning.

Blade Length: 80mm
Tip Size: Pozidriv PZ1.

Description Image Product Buy Pricing (Ex VAT) Length Antimagnetic Height Size Weight ESD Safe Tip Type Tip Size VDE/1000V Approved Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type Screwing system Square drive/hexagon drive
Wera 05100015001 Kraftform Plus 165i VDE Ins S/Driver Pozidriv Tip PZ1x80mm
Wera 05100015001 Kraftform Plus 165i VDE Ins S/Driver Pozidriv Tip PZ1x80mm
Extended range
Order code: 97-5812
MPN: 05100015001

Back order - 15 availableBack-order availability date - 07/11/2026
1+ £10.86
Price per unit Ex VAT
178mm false 30mm 1 65g No Pozidriv Various Yes false 2-components No true false Straight No true Screwdriver Pozidriv PZ None
Wera 05100016001 Kraftform Plus 165i VDE Ins S/Driver Pozidriv Tip PZ2x100mm
Wera 05100016001 Kraftform Plus 165i VDE Ins S/Driver Pozidriv Tip PZ2x100mm
Extended range
Order code: 97-5813
MPN: 05100016001

Back order - 15 availableBack-order availability date - 07/11/2026
1+ £14.77
Price per unit Ex VAT
205mm true 35mm 2 97g No Pozidriv Various Yes false 2-components No true false Straight No true Screwdriver Pozidriv PZ None

Trustpilot