Kraftform 355 Screwdriver Pozidriv Tip PZ1 x 80mm

Wera Brand: Wera

Wera Series 355 Pozidriv tipped screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screwhead, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade Length 80mm
Tip Size Pozidriv 1 point

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Height Size Weight ESD Safe Tip Type VDE/1000V Approved Antimagnetic Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model Product Type Screwing system
Wera 05100056001 Kraftform 355 Screwdriver Pozidriv Tip PZ1 x 80mm
Wera 05100056001 Kraftform 355 Screwdriver Pozidriv Tip PZ1 x 80mm
Extended range
Order code: 97-5824
MPN: 05100056001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £8.93
Price per unit Ex VAT
178mm PZ1 4.5mm 30mm 1 62g No Pozidriv No false false 2-components No false false Straight No true Screwdriver Pozidriv PZ
Wera 05100057001 Kraftform 355 Screwdriver Pozidriv Tip PZ2 x 100mm
Wera 05100057001 Kraftform 355 Screwdriver Pozidriv Tip PZ2 x 100mm
Extended range
Order code: 97-5825
MPN: 05100057001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £12.14
Price per unit Ex VAT
205mm PZ2 6mm 35mm 2 94g No Pozidriv No false false 2-components No false false Straight No true Screwdriver Pozidriv PZ

Trustpilot