Kraftform 334 Screwdriver Flared Slotted Tip 6.5 x 150mm

Wera Brand: Wera

Wera Series 334 flared tipped slotted screwdriver with chrome plated and hardened steel blades. The Wera Lasertip tip bites into the screw head, reducing cam out (prevents slipping out of the screw head) and eliminating the need for two handed screwdriving.

The patented ergonomic multi-component Kraftform handle has been designed for faster more powerful and less tiring screwdriving action.

Blade length 150mm
Tip width 6.5mm

Description Image Product Buy Pricing (Ex VAT) Length Tip Size Blade Diameter Blade Width Height Weight ESD Safe Tip Type VDE/1000V Approved Antimagnetic Blade Thickness Bulged blade Clamp feature Grip design Height Safe Insulated Low spark model Model Non Sparking Precision model
Wera 05100030001 Kraftform 334 Screwdriver Flared Slotted Tip 6.5 x 150mm
Wera 05100030001 Kraftform 334 Screwdriver Flared Slotted Tip 6.5 x 150mm
Extended range
Order code: 97-5816
MPN: 05100030001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £12.44
Price per unit Ex VAT
255mm 5 6mm 6.5mm 35mm 108g No Slotted No false 1.2mm false false 2-components No false false Straight No true
Wera 05100031001 Kraftform 334 Screwdriver Flared Slotted Tip 8.0 x 175mm
Wera 05100031001 Kraftform 334 Screwdriver Flared Slotted Tip 8.0 x 175mm
Extended range
Order code: 97-5817
MPN: 05100031001

Back order - 15 availableBack-order availability date - 28/10/2026
1+ £15.50
10+ £14.58
50+ £14.32
Price per unit Ex VAT
287mm 0 7mm 8mm 40mm 151g No Slotted No false 1.2mm false false 2-components No false false Straight No true

Trustpilot