Kopp 808413011 PIR Motion Detector 180° White IP20 Adjustable Twilight

Image Representative of Range

Kopp 808413011 PIR Motion Detector 180° White IP20 Adjustable Twilight

MPN
808413011
Brand
Kopp
EAN-13
4008224533522
Order Code
12-3286
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £61.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Kopp 808413011 is a flush mount PIR motion detector featuring a 180° detection range and a relay. This white, IP20-rated device is ideal for indoor applications where reliable motion detection is needed. It is commonly used for automating lighting and enhancing security in residential and commercial environments.
Type PIR motion detector
Animal zone false
Anti-bacterial treatment false
Bridging switch false
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Constant light control false
Contact Type Relay
Creep-under protection false
Detection Angle 180°
Detection angle horizontal N/A
Diameter reach on floor 10m
Dim function with dimmer basic element false
Factory colour White
Forced switch off false
Frequency N/A
Halogen free true
HVAC-control false
IFTTT support available false
Impact strength IK00
IP Rating IP20
Max. duty cycle 4min
Max. Range 10m
Max. reach frontally 10.000m
Max. reach sideways 10.000m
Max. switching power 1000W
Max. switching power LED 300W
Min. switch-on time 4s
Model Movement sensor
Mounting Type Flush mount
Networkable false
Nominal Voltage 230 - 230V
Operating Temperature 0 - 50°C
Optimum mounting height 1.1m
Pivoting range sensor, horizontal N/A
Pivoting range sensor, vertical N/A
Remote operation false
Response value luminosity N/A
Response value luminosity adjustable true
Response value sensitivity adjustable false
Similar RAL 9010
Staircase light controller false
Standby current consumption 1W
Substation input false
Suitable for wall mounting true
Suitable for wireless transmission false
Surface finishing Matt
Surface protection Untreated
Switch contact Relays
Switching Capacity 1000W
Switching capacity (energy saving bulbs) 4 - 1000W
Switching capacity (halogen bulbs) 4 - 1000W
Switching capacity (light bulbs) 4 - 1000W
Switching capacity (light tubes) 4 - 1000W
Teach-function for response value luminosity false
Temperature N/A
Time settings 4 -240s
Transparent false
Twilight settings *
Used at Indoors
Voltage type AC
With alarm function false
With signal unit false

Reviews

Be the first to submit a review

Trustpilot