Kopp 565602002 Toggle Switch Wet Room Range Water-Resistant Design

Image Representative of Range

Kopp 565602002 Toggle Switch Wet Room Range Water-Resistant Design

MPN
565602002
Brand
Kopp
EAN-13
4008224528658
Order Code
12-3260
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £6.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Kopp 565602002 wet room switch is designed for use in damp environments. This toggle switch is part of a specialised switch program that ensures reliable performance in wet conditions. Typical applications include bathrooms and kitchens, where moisture resistance is essential.
Type Wet room switch product range
Number of rockers 1
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Built-in depth 0.0mm
Colour White
Colour of switch operator Colourless
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M false
Connection Type Push-in clamp
Device depth 58.0mm
Device height 75.0mm
Device width 75.0mm
Halogen free true
Heating switch false
IFTTT support available false
Impact strength IK00
Label space/information surface No
Lighting No
Material Plastic
Material quality Thermoplastic
Method of operation Rocker/button
Min. depth of built-in installation box 34.0mm
Misc Attribute On/off toggle switch
Monitoring contact false
Mounting method Surface mounted
Nominal Current 10A
Nominal Voltage 250V
Number of modules (module system) 1
Push button switch false
RAL-number (similar) 9016
Rated current 16.00A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Untreated
Switch type function Toggle switch
Switching current for fluorescent lamps 10AX
Temperature Range -20 - +100°C
Type of fastening Mounting with claw and screw
Washing machine switch false
Wiring system Two-way switch

Reviews

Be the first to submit a review

Trustpilot