Kopp 565502009 Wet Room Series Switch Waterproof Durable

Image Representative of Range

Kopp 565502009 Wet Room Series Switch Waterproof Durable

MPN
565502009
Brand
Kopp
EAN-13
4008224528641
Order Code
12-3259
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £12.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Kopp 565502009 switch is part of the wet room switch product range, designed for moisture-prone areas. Manufactured by Kopp, its robust construction ensures reliable performance in humid conditions. It is typically used in bathrooms and kitchens where additional protection against moisture is required.
Type Wet room switch product range
Number of rockers 2
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Built-in depth 0.0mm
Colour White
Colour of switch operator Colourless
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M false
Connection Type Push-in clamp
Device depth 58.0mm
Device height 75.0mm
Device width 75.0mm
Halogen free true
Heating switch false
IFTTT support available false
Impact strength IK00
Label space/information surface No
Lighting No
Material Plastic
Material quality Thermoplastic
Method of operation Rocker/button
Min. depth of built-in installation box 34.0mm
Misc Attribute Two-circuit switch
Monitoring contact false
Mounting method Surface mounted
Nominal Current 10A
Nominal Voltage 250V
Number of modules (module system) 1
Push button switch false
RAL-number (similar) 9016
Rated current 16.00A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Untreated
Switch type function Series switch
Switching current for fluorescent lamps 10AX
Temperature Range -20 - +100°C
Type of fastening Mounting with claw and screw
Washing machine switch false
Wiring system Series switch

Reviews

Be the first to submit a review

Trustpilot