Kopp 394415017 cable pull band drawcord steel 30m length durable

MPN
394415017
Brand
Kopp
EAN-13
9008227031174
Order Code
16-6629
Country of Origin
Taiwan

Discontinued


Kopp 394415017 is a durable cable pull band drawcord made of steel, offering a length of 30 metres for versatile use in various engineering applications. This product, also identified as 3437797 - Kopp 394415017, is designed to facilitate the drawing or pulling of cables through conduits or within complex wiring systems, providing reliability and strength critical to electrical and mechanical setups. Its robust construction ensures long-lasting performance, making it suitable for both indoor and outdoor usage in construction, electrical maintenance, and industrial installation projects.
Length 15.0m
Type Cable rewind
Application range Other
Content 1
Head form Other
Material Metal
Product Type Cable rewind
Shape Round
Thread connection false
Twisted false
Width 15m

Trustpilot