Kopp 394410012 Cable pull band Drawcord 1 pc Blue 12m Plastic

MPN
394410012
Brand
Kopp
EAN-13
9008223944270
Order Code
16-6628
Country of Origin
Taiwan
View Full Product Range (3)

Discontinued


Kopp 394410012 Cable Pull Band Drawcord, a robust and versatile tool designed for use in cable management applications. This product, also identified as 3437796, features a length of 12 metres and is fabricated from durable plastic, ensuring both flexibility and strength during operation. Engineered for efficiency, the drawcord is ideal for pulling cables through conduits, ducts, or other confined spaces where cables need to be installed or removed, making it a reliable choice for electrical engineers and installers working on complex wiring systems. The blue colour of the cable pull band provides easy identification and facilitates organised cable routing in various technical environments.
Length 10.0m
Type Cable rewind
Application range Other
Content 1
Head form Other
Material Metal
Product Type Cable rewind
Shape Round
Thread connection false
Twisted false
Width 10m

Trustpilot