Kopp 372901008 Cable Organiser Dia 31-43 mm Black/Red 40kg Capacity

Image Representative of Range

Kopp 372901008 Cable Organiser Dia 31-43 mm Black/Red 40kg Capacity

MPN
372901008
Brand
Kopp
EAN-13
4008224574570
Order Code
12-3253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.30 £4.50
10+ £4.25
100+ £4.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

The Kopp cable organiser 372901008 is a self-adhesive cable mount designed to bundle cables with a diameter range from 31 up to 43 mm. This black and red cable organiser is ideal for keeping wires neat and secure in both home and office environments. Typically, it is used for organising various cables and wires to avoid clutter and enhance safety.
Type Cable organiser
Material Plastic
Colour Black & Red
Band closure Plastic lip/-cam
Bundle diameter (min.) 31mm
Bundle Ø (max.) 43mm
Bundle Ø range 31 up to 43mm
Clamping range diameter 31 - 43mm
Fluorescent false
Halogen free true
MIL approval false
Min. tensile strength 392.40N
Model External toothing
Mounting temperature N/A
Operating Temperature N/A
Releasable closure true
Surface protection Untreated
Text strip None
Transparent false
Type of fastening Other
UV-stable according to ASTM D6779 true
VG approval false

Reviews

Be the first to submit a review

Trustpilot