Kopp 355402010 Cable Clips Grey Dia10-14mm 200pieces ISO Clamps 30mm Pins

Image Representative of Range

Kopp 355402010 Cable Clips Grey Dia10-14mm 200pieces ISO Clamps 30mm Pins

MPN
355402010
Brand
Kopp
EAN-13
4008224449038
Order Code
12-3249
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £16.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kopp manufactures cable clips, referenced as product number 355402010, with a bundle diameter range of 10 to 14 mm and a grey finish. These self-adhesive cable mounts are ideal for securing cables and wires in an organised manner. Typically used in electrical installations, they come in a pack of 200 pieces.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 10mm
Bundle Ø (max.) 14mm
Bundle Ø range 10 up to 14mm
Double model false
Hardened steel nail true
Height opening 15.0mm
Length (nail) 30mm
Nail diameter 2mm
Nail length 30.0mm
Pipe locking false
Shape Round
Suitable for diameter 11 - 15mm
Surface protection Untreated
Width opening 11.0mm
With nail true

Reviews

Be the first to submit a review

Trustpilot