Kopp 353854000 Distributor box 1 pc Switchboards

MPN
353854000
Brand
Kopp
EAN-13
4008224611015
Order Code
16-6627
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £32.23 £27.40
10+ £26.10
50+ £25.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kopp 353854000 Distributor Box serves as an essential component in electrical switchboards, designed for efficient distribution of electrical signals. This product, also referred to as 3437785 - Kopp 353854000, is engineered to facilitate accurate and reliable electrical connectivity, ensuring safety and compliance with industry standards. Constructed from durable, high-quality materials, the distributor box can withstand challenging environmental conditions, making it suitable for both commercial and industrial applications. Typical engineering applications include its use in power distribution systems, control panels, and infrastructure projects where reliable electrical distribution is paramount.
Type Distributor box
Colour White
Content 1
Depth 120.0mm
DIN-rail true
Height 201.0mm
Width 202.0mm
Width in number of modular spacings 8

Reviews

Be the first to submit a review

Trustpilot