Kopp 353813049 Distributor box Switchboards 1 pc grey plastic

MPN
353813049
Brand
Kopp
EAN-13
4008224611046
Order Code
16-6625
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £74.95 £63.71
10+ £61.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Kopp 353813049 is a high-quality distributor box designed for use in switchboards, constructed from durable grey plastic, which ensures robust protection and longevity in various electrical installations. As , this distribution box features precise engineering suitable for accommodating and organising electrical connections within commercial and industrial environments. The Kopp distributor box is versatile and can be employed in a wide range of engineering applications, such as managing circuit protection and distribution in electrical panels. With its emphasis on safety and reliability, this box meets industry standards, making it an excellent choice for engineers seeking efficient and dependable solutions in electrical distribution systems.
Type Distributor box
Colour White
Content 1
Depth 144.0mm
DIN-rail true
Height 508.0mm
Width 319.0mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot