Kopp 353811047 Distributor box 1 pc Switchboards for secure power distribution

MPN
353811047
Brand
Kopp
EAN-13
4008224611022
Order Code
16-6623
Country of Origin
Taiwan

Discontinued


Kopp 353811047 is a distributor box designed for switchboards, providing secure and reliable power distribution solutions. This product, also known under alternate description 3437786, is constructed to meet the rigorous demands of electrical engineering environments. It features robust construction materials suitable for ensuring safety and continuity in power supply. Typical applications include commercial and industrial switchboard installations where dependable distribution of electrical power is critical. The device's design accommodates efficient integration into existing systems while ensuring compliance with relevant electrical standards.
Type Distributor box
Colour White
Content 1
Cover model Closed
Degree of protection (IP) IP65
Depth 144.0mm
DIN-rail true
Earthing terminal block true
Height 259.0mm
Housing Material Plastic
Neutral terminal block true
Number of Rows 1
RAL-number 7035
Type of closure Cylinder
Type of covering Door
Width 319.0mm
Width in number of modular spacings 12
With lock false
With mounting plate false

Trustpilot