Kopp 350912048 Distributor box Switchboards Content 1 pc(s)

MPN
350912048
Brand
Kopp
EAN-13
4008224610988
Order Code
16-6618
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £43.27 £36.78
10+ £35.48
50+ £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kopp 350912048, also known by the alternate description 3437782, is a distributor box designed for use in switchboards. This unit is constructed to provide reliable circuit distribution and organisation within electrical systems, conforming to industry standards for safety and efficiency. Its robust design ensures optimal performance in both residential and commercial environments, offering secure housing for electrical components and efficient distribution of electricity. The Kopp 350912048 is particularly suited for applications where space optimisation and streamlined electrical routing are critical, such as in modern smart building infrastructures and centralised electrical rooms.
Type Distributor box
Colour White
Content 1
Depth 112.0mm
DIN-rail true
Height 361.0mm
Width 287.0mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot