Kopp 347804088 Cable Clips Bundle Dia 10-14mm Grey 50 pieces ISO Clamps

Image Representative of Range

Kopp 347804088 Cable Clips Bundle Dia 10-14mm Grey 50 pieces ISO Clamps

MPN
347804088
Brand
Kopp
EAN-13
4008222908254
Order Code
12-3245
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kopp manufactures self-adhesive cable clips, identified as part number 347804088, suitable for bundle diameters from 10 to 14 mm. These grey clips come in packs of 50 and are ideal for secure cable management in various settings. They are typically used to keep cables organised and fixed in place without the need for drilling.
Type Cable Clips
Material Polyamide
Colour Grey
Bundle diameter (min.) 10mm
Bundle Ø (max.) 14mm
Bundle Ø range 10 up to 14mm
Double model false
Hardened steel nail true
Height opening 15.0mm
Length (nail) 30mm
Nail diameter 2mm
Nail length 30.0mm
Pipe locking false
Shape Round
Suitable for diameter 11 - 15mm
Surface protection Untreated
Width opening 11.0mm
With nail true
With screw false

Reviews

Be the first to submit a review

Trustpilot