Kopp 347722001 Distributor box 3 partitions 1 row Switchboards 1 pc

MPN
347722001
Brand
Kopp
EAN-13
4008224610933
Order Code
16-6617
Country of Origin
Taiwan
View Full Product Range (20)

Discontinued


Kopp 347722001 is a meticulous distributor box with a configuration of three partitions in a single row, designed for integration into various switchboards. Known also under the alternate description 3437774, this product is crafted to facilitate organised and efficient electrical distribution, ensuring reliable performance in managing circuits. The units robust design makes it suitable for use in both residential and commercial electrical installations, where precise circuit management is crucial. Its engineering applications include contributing to the overall safety and efficiency of electrical systems, supporting both power distribution and energy management tasks within a structured environment.
Type Distributor box
Dimensions (W x H x D) 51 x 130 x 57 mm
Number of Ways 1
Colour Grey
Content 1
Cover model With notch
Degree of protection (IP) IP40
Depth 57mm
DIN-rail true
Earthing terminal block false
EMC-version false
Extension possible false
Height 130mm
Housing Material Plastic
Mounting method Surface mounted
Neutral terminal block false
No. of partitions 3
Number of Rows 1
RAL-number 9003
Signal passing door false
Transparent cover/door false
Type of covering None
Width 51mm
Width in number of modular spacings 3
With lock false
With mounting plate false
with PE and N terminals No

Trustpilot