Kopp 347714006 Distributor box 7 partitions 1 row white switchboards

MPN
347714006
Brand
Kopp
EAN-13
4008224610940
Order Code
16-6616
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £5.63 £4.79
10+ £4.51
50+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Kopp 347714006 is , alternatively described as 3437775 - Kopp 347714006, and is a highly practical distributor box designed with seven partitions in a single row configuration. This device, made for white switchboards, offers a robust and reliable enclosure to organise and manage electrical circuits efficiently. Constructed for professional use, it provides a versatile solution in residential, commercial, and industrial electrical systems where space optimisation and safety are paramount. Engineers typically deploy this distributor box to ensure systematic distribution and protection of electrical connections, facilitating maintenance and operational safety. Its design adheres to industry standards, ensuring compliance and longevity in various engineering applications.
Type Distributor box
Dimensions (W x H x D) 51 x 130 x 87 mm
Number of Ways 1
Colour Grey
Content 1
Cover model With notch
Degree of protection (IP) IP40
Depth 87mm
DIN-rail true
Earthing terminal block false
EMC-version false
Extension possible false
Height 130mm
Housing Material Plastic
Mounting method Surface mounted
Neutral terminal block false
No. of partitions 7
Number of Rows 1
RAL-number 9003
Signal passing door false
Transparent cover/door false
Type of covering None
Width 51mm
Width in number of modular spacings 7
With lock false
With mounting plate false
with PE and N terminals No

Reviews

Be the first to submit a review

Trustpilot