Kopp 345300087 Cable Nails 23MM for RIBBON CON 100pieces

Image Representative of Range

Kopp 345300087 Cable Nails 23MM for RIBBON CON 100pieces

MPN
345300087
Brand
Kopp
EAN-13
4008223158610
Order Code
12-3241
Country of Origin
Netherlands
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    25mm 30mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.91 £4.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kopp manufactures the Multi-wire planar cable nails, model number 345300087. These are self-adhesive cable mounts designed for securing ribbon connectors up to 23 mm wide. Typically, they are used for organising and fastening cables in electronics or electrical installations.
Type Multi-wire planar cable nails
Material Steel
Diameter 2.0mm
Hardened true
Head form Other
Length 25mm
Shank shape Smooth
Surface protection Blue tempered
Tip Shape Other

Reviews

Be the first to submit a review

Trustpilot