Kopp 344610006 Distributor box 14-partitions 1-row Switchboards 1pc

MPN
344610006
Brand
Kopp
EAN-13
4008224610957
Order Code
16-6611
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £21.39 £18.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kopp 344610006 Distributor Box, also known as 3437776, is designed as a 14-partition, single-row switchboard component intended for distributing electrical circuits effectively within a system. This product features a robust construction suitable for installation in commercial and industrial settings, where precise circuit management is crucial. Engineered for reliability, the 344610006 facilitates seamless integration into electrical panels, supporting efficient current distribution while maintaining safety standards. Its typical applications include use in complex electrical installations, serving as a critical component for managing multiple circuits in power distribution tasks.
Type Distributor box
Dimensions (W x H x D) 250 x 225 x 70 mm
Number of Ways 1
Colour Grey
Content 1
Cover model With notch
Degree of protection (IP) IP40
Depth 70mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible false
Height 225mm
Housing Material Plastic
Mounting method Surface mounted
Neutral terminal block true
No. of partitions 14
Number of Rows 1
RAL-number 9003
Signal passing door false
Transparent cover/door false
Type of covering None
Width 250mm
Width in number of modular spacings 14
With lock false
With mounting plate false
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot