Kopp 343404099 ISO Clip Resealable Grey Clamps Dia 6-16mm 50pieces

Image Representative of Range

Kopp 343404099 ISO Clip Resealable Grey Clamps Dia 6-16mm 50pieces

MPN
343404099
Brand
Kopp
EAN-13
4008223962156
Order Code
12-3240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Kopp's ISO clip, model 343404099, is a resealable adhesive cable mount designed for bundle diameters ranging from 6 to 16 mm. This grey self-adhesive fastener provides a secure and efficient method for organising cables. Ideal for both domestic and industrial applications, it is available in a pack of 50 pieces.
Type ISO clip
Material Polystyrene
Colour Grey
Bundle diameter (min.) 6mm
Bundle Ø (max.) 16mm
Bundle Ø range 6 up to 16mm
Connectable false
Diameter 6 - 16mm
Halogen free true
Number of cables/conduits 1
Type of fastening Screw hole
UV resistant false
Working temperature N/A

Reviews

Be the first to submit a review

Trustpilot