Kopp 342900082 Multi-wire Planar Cable Nails 30MM 100 pieces

Image Representative of Range

Kopp 342900082 Multi-wire Planar Cable Nails 30MM 100 pieces

MPN
342900082
Brand
Kopp
EAN-13
4008222974570
Order Code
12-3239
Country of Origin
Netherlands
  • Quickly find another product in this range by Length:

    25mm 30mm
View Full Product Range (2)

Discontinued


Kopp manufactures the Multi-wire planar cable nails, identified by code 342900082. These nails are 30mm in length and come in packs of 100 pieces, designed for securing ribbon cables efficiently. They are ideal for use in home wiring projects and can assist in neatly organising and fastening cables to surfaces.
Type Multi-wire planar cable nails
Material Steel
Diameter 2.0mm
Hardened true
Head form Other
Length 30mm
Length (nail) 30mm
Shank shape Smooth
Surface protection Blue tempered
Tip Shape Other

Trustpilot