Kopp 324206030 Voltage Tester One-pole voltage tester for accurate testing

MPN
324206030
Brand
Kopp
EAN-13
4008224652827
Order Code
16-6605
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £25.44 £21.62
50+ £20.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kopp 324206030 presents a precision one-pole voltage tester designed for the accurate assessment of electrical potential within various settings. This product, also recognised under the alternate description 3437792, is engineered for reliability in professional environments where accurate voltage detection is paramount. The model is suited for applications involving electrical installations, routine maintenance, and troubleshooting in both commercial and industrial circuits. Its single-pole functionality allows for efficient testing processes, providing engineers with a straightforward tool for evaluating voltage presence across electrical systems. The device ensures compliance with safety standards, thereby facilitating safe and effective electrical diagnostics.
Display Type LED
Background lighting LC-indication false
Contactless voltage detection true
Continuity test false
Current supply Battery
Indication of direction of field rotation false
Insulation Test Voltage CAT IV
Internal base load false
Load switchable false
Measuring circuit category CAT III
Measuring point lightning true
Probe tip protection false
Resistance measuring range N/A
Single pole phase indication false
Type One-pole voltage tester
Type of test 1-pole
Usable at precipitation false
Voltage measuring range N/A

Reviews

Be the first to submit a review

Trustpilot