Kopp 302402074 Arctic Wet Room Switch Frame White Flush-Mounted

Image Representative of Range

Kopp 302402074 Arctic Wet Room Switch Frame White Flush-Mounted

MPN
302402074
Brand
Kopp
EAN-13
4008224354479
Order Code
12-3223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kopp manufactures the 302402074 2x wet room switch product range frame in Arctic White, designed for moist environments. This durable frame is ideal for ensuring safety and functionality in bathrooms and kitchens. Its reliable performance makes it a suitable choice for both residential and commercial applications.
Type Wet room switch product range
Anti-bacterial treatment false
Built-in width 0.0mm
Colour White
Degree of protection (IP) IP44
Flush-mounted installation true
Halogen free true
Impact strength IK00
Label space/information surface false
Material PVC
Material quality Thermoplastic
Misc Attribute 2-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal 2
Number of device inserts vertical 2
Number of modules horizontal (module system) 1
Number of modules vertical (module system) 1
Number of units 2
RAL-number (similar) 9016
Suitable for built-in installation false
Suitable for subfloor installation duct box false
Suitable for wall duct false
Surface finishing Glossy
Surface protection Untreated
Switch type component Frame
Transparent false
Type of fastening Clamp mounting
Type series Arktis
With hinged lid false
With mounting grid false

Reviews

Be the first to submit a review

Trustpilot