Kopp 302302071 Arctic Wet Room Switch Frame White Flush-Mounted

Image Representative of Range

Kopp 302302071 Arctic Wet Room Switch Frame White Flush-Mounted

MPN
302302071
Brand
Kopp
EAN-13
4008224354455
Order Code
12-3222
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.74
10+ £2.56
50+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The Kopp 302302071 1x wet room switch is designed for use in moist environments, providing durability and reliability. This wet room switch comes in the Arctic white colour, blending seamlessly with modern interiors. It is ideal for bathrooms, kitchens, or any room where moisture resistance is essential.
Type Wet room switch product range
Anti-bacterial treatment false
Colour White
Degree of protection (IP) IP44
Flush-mounted installation true
Halogen free true
Impact strength IK00
Label space/information surface false
Material PVC
Material quality Thermoplastic
Misc Attribute 1-way frame
Mounting Direction Horizontal and vertical
Number of device inserts horizontal 1
Number of device inserts vertical 1
Number of units 1
RAL-number (similar) 9016
Suitable for built-in installation false
Suitable for subfloor installation duct box false
Suitable for wall duct false
Surface finishing Glossy
Surface protection Untreated
Switch type component Frame
Transparent false
Type of fastening Clamp mounting
Type series Arktis
With hinged lid false

Reviews

Be the first to submit a review

Trustpilot