Kopp 196402109 Handheld multimeter for precise measurement

MPN
196402109
Brand
Kopp
EAN-13
4008224650311
Order Code
16-6603
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.51 £17.43
10+ £16.57
50+ £15.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Kopp 196402109 Handheld Multimeter is a precise measurement tool designed for a variety of electrical testing and evaluation tasks. This handheld multimeter offers high accuracy and reliability, making it an ideal solution for engineers and technicians engaged in circuit analysis, troubleshooting, and maintenance work. It features a robust build suitable for demanding environments and provides capabilities such as voltage, current, and resistance measurements with precise readouts. The Kopp 196402109 is frequently utilised in laboratory settings, field service applications, and industrial environments, where accurate and dependable data is crucial for the diagnosis and repair of electrical systems.
Type 196402109
AC Voltage Max 300V
DC Voltage Max 300V
Bluetooth interface false
Cable length measurement false
Cable symmetry testing for two wire connections a-b-E false
Capacitance Measurement false
Continuity test false
Duty cycle measurements false
Explosion-tested version false
Frequency measurement false
Harmonics analysis/power quality false
Inductance measurement false
IR interface false
Isolation resistance measuring range N/A
Lowest resolution, AC voltage 100 mV
Lowest resolution, DC current 1 µA
Lowest resolution, resistance 0.1 Ohm
Max. current measuring range, DC 0.20A
Max. resistance measuring range 2MOhm
Max. value storage false
Max. voltage measuring circuit category 300V
Max. voltage measuring range AC 500V
Measured value memory false
Measuring circuit category CAT III
Measuring range selection Manual
Milliohm measurement with 4 wire technique (Kelvin connection) false
Min. value storage false
Multiple display false
Nominal test voltage 10 V false
Nominal test voltage 100 V false
Nominal test voltage 1000 V false
Nominal test voltage 250 V false
Nominal test voltage 50 V false
Nominal test voltage 500 V false
Peak value memory false
Power and energy measurement false
Product Type Handheld multimeter
Relative value measurement false
Resistance test/diode test true
Rotational speed measuring false
Temperature measurement RTD false
Temperature measurement TC false
True RMS measurement false
V AC reading range (min.) 200V
Voltage reading range DC (min.) 0.2V
With conductivity measurement false
With decibel measurement (dB) false

Reviews

Be the first to submit a review

Trustpilot