Kopp 191852084 Foot Switch Strain Relief Brown Off/On 2A 1 piece

Image Representative of Range

Kopp 191852084 Foot Switch Strain Relief Brown Off/On 2A 1 piece

MPN
191852084
Brand
Kopp
EAN-13
4008222890337
Order Code
12-3214
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kopp foot switch with strain relief is a brown-coloured device designed for off/on control, capable of handling up to 2 A. This versatile switch is suitable for use in various electrical applications, providing a convenient and hands-free operation. Common uses include lighting systems and small appliances where manual activation isn't feasible.
Type Foot switch
Contact Configuration latch
Operation Off/On
Switching Current 2A
Voltage Rating 250V AC
Colour Brown
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Factory colour Brown
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Method of operation Push button
Model Cord switch
Nominal Current 2.00A
Nominal Voltage 250V
Power N/A
Print motif None
Surface protection Untreated
Switch position 1 x Off/On
Switch/button features + strain relief
Transparent false

Reviews

Be the first to submit a review

Trustpilot