Kopp 191320086 Pull Switch Strain Relief Silver 1xOff/On 2A 1 piece

Image Representative of Range

Kopp 191320086 Pull Switch Strain Relief Silver 1xOff/On 2A 1 piece

MPN
191320086
Brand
Kopp
EAN-13
4008224564076
Order Code
12-3211
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Kopp pull switch with strain relief is designed for easy control with a simple off/on mechanism and supports a current rating of 2 A. Its silver finish and robust construction make it suitable for both home and commercial applications. Typically used for lighting control in bathrooms or cloakrooms, it ensures safety and convenience.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Colour Silver
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Factory colour Silver
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Material quality Thermoplastic
Method of operation Rocker
Model Cord switch
Nominal Current 6.00A
Nominal Voltage 250V
Power N/A
Print motif None
Surface finishing Glossy
Surface protection Untreated
Switch/button features + strain relief
Transparent false
Type of load Other

Reviews

Be the first to submit a review

Trustpilot