Kopp 191310089 Pull Switch + Strain Relief Transparent 2A On/Off

Image Representative of Range

Kopp 191310089 Pull Switch + Strain Relief Transparent 2A On/Off

MPN
191310089
Brand
Kopp
EAN-13
4008224564083
Order Code
12-3209
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Kopp pull switch with strain relief is a transparent, single off/on switch designed for 2 A current. It features a simple mechanism for basic electrical control applications. Typically used in lighting fixtures, this switch offers ease of use and reliable performance in everyday settings.
Type Pull switch
Switch Function 1 x Off/On
Current Rating 2A
Voltage Rating (AC) 250V AC
Colour Other
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Factory colour Transparent
Halogen free true
IFTTT support available false
Lighting Type None
Material Plastic
Material quality Thermoplastic
Method of operation Rocker
Model Cord switch
Nominal Current 6.00A
Nominal Voltage 250V
Power N/A
Print motif None
Surface finishing Glossy
Surface protection Untreated
Switch/button features + strain relief
Transparent false
Type of load Other

Reviews

Be the first to submit a review

Trustpilot