Kopp 157425044 Earth Cable NYY-J 5G1.5mm² Black 25m Durable & Safe

Image Representative of Range

Kopp 157425044 Earth Cable NYY-J 5G1.5mm² Black 25m Durable & Safe

MPN
157425044
Brand
Kopp
EAN-13
4008223738454
Order Code
04-6633
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £73.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Kopp Earth cable NYY-J 5 G 1.50 mm² is a sheathed cable in black, extending 25 metres. It is designed for outdoor installations and has a robust construction, ideal for underground use. Typical applications include providing power supply in garden and exterior electrical connections.
Colour Black
Number of Cores 5
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 25m
Cable Diameter 13mm
Core identification Colour
Drain wire false
Halogen-free No
Lead sheath false
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 600V
Nominal voltage U 1kV
Nominal Voltage U0 1kV
Number of pilot/reduced conductors 0
Outer diameter approximate 13.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot