Kopp 153310045 Earth Cable NYY-J 3G1.5mm² Black 10m Durable

Image Representative of Range

Kopp 153310045 Earth Cable NYY-J 3G1.5mm² Black 10m Durable

MPN
153310045
Brand
Kopp
EAN-13
4008222390530
Order Code
04-6625
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Kopp sheathed cable is an earth cable with a configuration of NYY-J 3 G 1.50 mm², providing robust protection and reliability. It is 10 metres in length and suitable for outdoor electrical applications where grounding is essential. The cable's black sheath ensures durability and resistance to environmental factors.
Colour Black
Number of Cores 3
Conductor Cross Section 1.50mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Cable Diameter 11mm
Core identification Colour
Drain wire false
Halogen-free No
Lead sheath false
Material core insulation Polyvinyl chloride (PVC)
Max. permitted conductor temperature 70°C
Max. temperature range (fixed installation) +70°C
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal cross section conductor 1.50mm²
Nominal Voltage 600V
Nominal voltage U 1kV
Nominal Voltage U0 1kV
Number of pilot/reduced conductors 0
Outer diameter approximate 11.0mm
Packaged Yes
Permitted cable outer temperature after assembling without vibration N/A
Permitted cable outer temperature during assembling/handling N/A
Screen false
Shielded No
Sold by Metre No
Type NYY-J

Reviews

Be the first to submit a review

Trustpilot