Kopp 138502009 Wet Room Switch/Socket Combo Water-Resistant

Image Representative of Range

Kopp 138502009 Wet Room Switch/Socket Combo Water-Resistant

MPN
138502009
Brand
Kopp
EAN-13
4008224528610
Order Code
12-3193
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.71 £12.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kopp 138502009 wet room switch product range offers a versatile switch/socket combo designed for damp environments. Manufactured by Kopp, it combines functionality with protection against moisture, making it ideal for use in bathrooms and kitchens. It provides reliable electrical access and control in areas where water exposure is a concern.
Type Wet room switch product range
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Device depth 58.0mm
Device height 163.0mm
Device width 75.0mm
Fault current protection false
Halogen free true
IFTTT support available false
Material Plastic
Material quality Thermoplastic
Method of operation Rocker/button
Min. depth of built-in installation box 0.0mm
Misc Attribute Switch/socket combination vertical
Mounting Direction Vertical
Mounting method Surface mounted
Nominal Current 10A
Nominal current socket outlet 16.00A
Nominal Voltage 250V
Number of active contacts (flat) 0
Number of active contacts (round) 2
Number of socket outlets 1
Overvoltage protection false
RAL-number (similar) 9016
Rated current 10.00A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Untreated
Switch type function Switch/socket combo
Temperature Range -20 - +100°C
Transparent false
Type of fastening Mounting with screw
Type of socket outlet Socket outlet with protective contact CEE 7/3 (type F)
Type of switch Two-way switch
With miniature fuse false

Reviews

Be the first to submit a review

Trustpilot