KOPOS QS 45x45_HB Inset Mains Outlet 1Piece White 45x45mm

MPN
QS 45x45_HB
Brand
KOPOS
EAN-13
8595568925558
Order Code
09-6618
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.21
10+ £3.97
100+ £3.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Kopos manufactures the QS 45x45_HB inset mains outlet. This white, compact outlet measures 45 mm by 45 mm. It is typically used in conduits, cable ducts, or as a cable cover in electrical systems.
Type Inset
Current Rating 16A
Colour White
Component Mains outlet (1x)
Depth 40mm
Dim (L x W) 45 mm x 45 mm
Length 45mm
Width 45mm

Reviews

Be the first to submit a review

Trustpilot