KOPOS QS 45x45_BB Inset Mains Outlet 45x45mm 1Piece Red

MPN
QS 45x45_BB
Brand
KOPOS
EAN-13
8595568925565
Order Code
09-6617
Country of Origin
Czech Republic
View Full Product Range (6)

Discontinued


Kopos manufactures the QS 45x45_BB Inset Mains Outlet, which is red and measures 45 mm by 45 mm. This product is typically used in conduit, cable ducts, and cable covers to provide a single mains outlet point. It is ideal for applications requiring a durable and clearly visible electrical connection point.
Type Inset
Current Rating 16A
Colour Red
Component Mains outlet (1x)
Depth 40mm
Dim (L x W) 45 mm x 45 mm
Length 45mm
Width 45mm

Trustpilot