KOPOS QP 45x45_BB Red Inset Mains Outlet 1Piece 45mm x 45mm

MPN
QP 45x45_BB
Brand
KOPOS
EAN-13
8595568919168
Order Code
09-6615
Country of Origin
Czech Republic
View Full Product Range (6)

Discontinued


The KOPOS QP 45x45_BB Inset mains outlet is a red conduit and cable duct designed for electrical installations. Measuring 45 mm by 45 mm, this product is ideal for neatly managing wires and cables within buildings. Typically used in commercial and residential settings, it provides a reliable solution for organising electrical connections.
Type Inset
Current Rating 16A
Colour Red
Component Mains outlet (1x)
Depth 38mm
Dim (L x W) 45 mm x 45 mm
Length 45mm
Misc Attribute With protective pin
Width 45mm

Trustpilot