KOPOS QD 45X22.5-HDMI_HB Inset IT Module 22.5x45mm White 1 Pc

Order Code:

09-6612

Brand: KOPOS MPN: QD 45X22.5-HDMI_HB EAN-13: 8595568927248

Discontinued


Manufactured by Kopos, the QD 45X22.5-HDMI_HB is a white inset IT module measuring 22.5 mm x 45 mm. It is designed for use with conduits, cable ducts, and cable covers for efficient cable management. Typical applications include organising and securing HDMI cables in residential or commercial spaces.
Type Inset
Colour White
Component IT module
Dim (W x H) 22.5 mm x 45 mm
Height 45mm
Misc Attribute HDMI socket
Width 22.5mm

Trustpilot