Christmas Opening Hours and Delivery Dates here

KOPOS PP 80/45/6_LB Device Mount fits KOPOBOX 80 holds 6 devices

Order Code:

09-6610

Brand: KOPOS MPN: PP 80/45/6_LB EAN-13: 8595568930781

Discontinued


Kopos manufactures the PP 80/45/6_LB device mount, featuring dimensions of 180.5 x 124.5 x 12.7 mm. This junction box is designed for efficient cable management and device installation. It is typically used in residential or commercial electrical systems for securing and organising electrical connections.
Type Device mount
Colour Dark grey
Dimensions (L x W x H) 180.5 x 124.5 x 12.7 mm
Height 12.7mm
Length 180.5mm
Max. fire resistance 850°C
Width 124.5mm

Trustpilot