KOPOS KUZ-VO KB Insulated Junction Box Halogen-Free IP44 170x210x80mm

MPN
KUZ-VO KB
Brand
KOPOS
EAN-13
8595568923677
Order Code
09-6568
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

The KOPOS KUZ-VO KB is an insulated junction box measuring 170 x 210 x 80 mm. This halogen-free enclosure ensures safety and reliability for electrical installations. It is typically used in residential and commercial applications to protect and organise electrical connections.
Type Insulated junction box
Material Plastic
Protection Rating IP44
Colour Grey
Dimensions (W x H x D) 170 x 210 x 80 mm
Enclosure Height 210mm
Enclosure Width 170mm
Max. fire resistance 850°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot