KOPOS KUZ-V KB Insulated Junction Box Halogen-Free 170x210x80mm

MPN
KUZ-V KB
Brand
KOPOS
EAN-13
8595568923660
Order Code
09-6567
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £21.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The KOPOS KUZ-V KB is an insulated junction box that is halogen-free and measures 170 x 210 x 80 mm. It is designed for concealing electrical connections safely within walls or ceilings. Ideal for both residential and commercial applications, this robust junction box ensures secure wiring installations.
Type Insulated junction box
Material Plastic
Colour Grey
Dimensions (W x H x D) 170 x 210 x 80 mm
Enclosure Height 210mm
Enclosure Width 170mm
Max. fire resistance 850°C
Mounting Type Flush-mount

Reviews

Be the first to submit a review

Trustpilot