KOPOS KSK 175_2PO10 Cable Splitter IP66 176x126x88mm Orange 1Piece.

MPN
KSK 175_2PO10
Brand
KOPOS
EAN-13
8595568924353
Order Code
09-6561
Country of Origin
Czech Republic
View Full Product Range (6)

Discontinued


The KOPOS cable splitter KSK 175_2PO10 is a junction box designed for cable management and distribution. Measuring 176 x 126 x 88 mm, this orange splitter is ideal for organising cables in electrical installations. It is typically used in residential and commercial wiring systems for efficient and neat cable routing.
Type Cable splitter
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 176 x 126 x 88 mm
Enclosure Height 88mm
Enclosure Length 176mm
Enclosure Width 126mm

Trustpilot