KOPOS KSK 125_2PO6 Cable Splitter 126x126x77mm Orange IP66 Fire-Safe

MPN
KSK 125_2PO6
Brand
KOPOS
EAN-13
8595568924315
Order Code
09-6557
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £44.72 £38.01
10+ £36.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The KOPOS KSK 125_2PO6 cable splitter is a high-quality junction box designed for efficient cable management. It boasts an IP66 rating, ensuring excellent protection against dust and water, ideal for both indoor and outdoor use. Commonly used in electrical installations, this durable orange splitter measures 126 x 126 x 77 mm, providing ample space for secure cable connections.
Type Cable splitter
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 126 x 126 x 77 mm
Enclosure Height 77mm
Enclosure Length 126mm
Enclosure Width 126mm
IP Rating IP66

Reviews

Be the first to submit a review

Trustpilot